PDP SEO Portlet

TS1117BCW33 RPG

LDO Regulator Pos 3.3V 1A 4-Pin SOT-223 T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS1117BCW33 RPG
Secondary Manufacturer Part#: TS1117BCW33 RPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS1117BCW-3.3 is a 3,3V fixed output high performance low-dropout (LDO) Linear Regulator designed for use in applications requiring low dropout performance at full rated current. The device provides excellent regulation over variations due to changes

  • Full current rating over line and temperature
  • Fast transient response
  • 2% Line regulation (typical)
  • 0.05% Load regulation (typical)
  • Low-ESR ceramic capacitor (MLCC) required for stability
  • Good ripple rejectio

Technical Attributes

Find Similar Parts

Description Value
2 %
12 V
0 V
12 V
130 °C/W
0.5 %
1 %
260 °C
1.5@1A V
10 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
1
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.65 mm
3.3V 1A LDO Voltage Regulators
1.25 V
Extended Industrial
SOT-223
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.08416
10000+
$0.08366
20000+
$0.08323
40000+
$0.0828
80000+
$0.08237